895-058-520-112

Heilind Number:EDA895-058-520-112
Manufacturer:EDAC
Manufacturer Number:895-058-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, with a pitch of .1 inches for precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust durability, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.