895-058-521-201

Heilind Number:EDA895-058-521-201
Manufacturer:EDAC
Manufacturer Number:895-058-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for optimal functionality, it features 58 positions arranged in two rows, ensuring seamless integration for your board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance in a variety of environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Suitable for straight mount orientation, it is easy to install and use. Operating effectively in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component, providing robust and stable connections for your devices.