895-058-523-201

Heilind Number:EDA895-058-523-201
Manufacturer:EDAC
Manufacturer Number:895-058-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration and reliable functionality. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any setting. Boasting two rows of 58 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your system with this straight-mount orientation connector, ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate your PCB design.