895-058-525-107

Heilind Number:EDA895-058-525-107
Manufacturer:EDAC
Manufacturer Number:895-058-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-107

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic systems, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With 58 positions and a 1-row configuration, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this cutting-edge connector.