895-058-525-812

Heilind Number:EDA895-058-525-812
Manufacturer:EDAC
Manufacturer Number:895-058-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-812

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a sleek Black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. With 58 positions spread across 2 rows and a pitch of .1 inch, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic applications. Upgrade your interconnection system with this essential component.