895-058-541-112

Heilind Number:EDA895-058-541-112
Manufacturer:EDAC
Manufacturer Number:895-058-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-112

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring 58 positions in a single row, this connector ensures efficient data transfer. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, it offers versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.