895-059-520-408

Heilind Number:EDA895-059-520-408
Manufacturer:EDAC
Manufacturer Number:895-059-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-408

Detailed Description

Enhance your PCB connections with this sleek and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 59 positions with a single row layout, ensuring optimal connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees both performance and safety. The copper alloy contact material and 3A amperage rating deliver reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB assembly with this high-quality connector.