895-059-524-102

Heilind Number:EDA895-059-524-102
Manufacturer:EDAC
Manufacturer Number:895-059-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity. With a low 3A amperage and a pitch of .1 inch, it's perfect for various electronic applications. The straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.