895-059-524-103

Heilind Number:EDA895-059-524-103
Manufacturer:EDAC
Manufacturer Number:895-059-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions arranged in a single row with a pitch of .1 inches, ensuring reliable data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing, combined with copper alloy contact material, guarantees exceptional performance even in harsh environments. With a low 3A amperage and an operating temperature range of -40 to 105°C, it's ideal for high-demand applications. The straight mount orientation and .2-inch row spacing offer versatile installation options, making it a perfect choice for your next project. Upgrade your connectivity game with this essential component.