895-060-500-402

Heilind Number:EDA895-060-500-402
Manufacturer:EDAC
Manufacturer Number:895-060-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-500-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-500-402

Detailed Description

Upgrade your circuitry with the sleek and reliable Board To Board PCB Connector, designed for seamless connectivity and optimal performance. Featuring 60 positions in a single row, this connector ensures efficient data transmission. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contacts provide a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for both professional and DIY projects. Elevate your electronic setups with this essential connector.