895-060-521-202

Heilind Number:EDA895-060-521-202
Manufacturer:EDAC
Manufacturer Number:895-060-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-202

Detailed Description

Elevate your electronic connections with our cutting-edge black PCB board-to-board connector. Designed for seamless integration, this connector boasts a high amperage of 3A and features durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers a total of 60 positions for efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for reliable and high-speed data transfer in your electronic projects.