895-060-523-803

Heilind Number:EDA895-060-523-803
Manufacturer:EDAC
Manufacturer Number:895-060-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 60 copper alloy contacts, it facilitates fast and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise positioning on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for a variety of applications, this connector is a must-have for your electronic projects.