895-060-541-507

Heilind Number:EDA895-060-541-507
Manufacturer:EDAC
Manufacturer Number:895-060-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety for your electronic assemblies. Featuring two rows of 60 positions each, it offers ample connectivity for your circuit boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.