895-060-541-608

Heilind Number:EDA895-060-541-608
Manufacturer:EDAC
Manufacturer Number:895-060-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row layout and 60 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The compact design features a pitch of .1 inches and row spacing of .2 inches, perfect for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your connectivity game with this straight-mount Card Edge Connector.