895-060-542-101

Heilind Number:EDA895-060-542-101
Manufacturer:EDAC
Manufacturer Number:895-060-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-101

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. Designed for seamless board-to-board integration, it features a single row with 60 positions, ensuring reliable and efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, even in harsh environments. Upgrade your connectivity solutions with this essential component for your electronic projects.