895-060-544-212

Heilind Number:EDA895-060-544-212
Manufacturer:EDAC
Manufacturer Number:895-060-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-544-212

Detailed Description

Enhance your electronic connections with our black Card Edge Connector, featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for reliable performance. With two rows of 60 positions each, this connector offers ample connectivity for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity game with this high-quality solution.