895-060-558-103

Heilind Number:EDA895-060-558-103
Manufacturer:EDAC
Manufacturer Number:895-060-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.