895-061-558-603

Heilind Number:EDA895-061-558-603
Manufacturer:EDAC
Manufacturer Number:895-061-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-558-603

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing longevity and safety. The contact material, Copper Alloy, further enhances conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Choose this Right Angle mount orientation connector for a perfect fit in your PCB setup. Trust in its quality and performance to elevate your connectivity solutions.