895-062-520-108

Heilind Number:EDA895-062-520-108
Manufacturer:EDAC
Manufacturer Number:895-062-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 62 positions, offering unparalleled versatility for your electronic projects. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in harsh environments, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a perfect choice for a wide range of applications. Upgrade your connectivity solutions today with this essential component.