895-062-521-504

Heilind Number:EDA895-062-521-504
Manufacturer:EDAC
Manufacturer Number:895-062-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power delivery with an amperage of 3A. With two rows and a total of 62 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.