895-062-521-602

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this essential component features a single row layout with 62 contact positions, ensuring reliable data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortless to achieve. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Elevate your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: