895-062-559-508

Heilind Number:EDA895-062-559-508
Manufacturer:EDAC
Manufacturer Number:895-062-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With two rows of 62 copper alloy contact positions, it guarantees seamless data transmission, while the .1-inch pitch and .2-inch row spacing offer easy integration. Designed for efficiency, its right-angle mount orientation allows for space-saving installation, perfect for compact devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Elevate your electronic projects with this high-quality, rigorously tested connector.