895-062-559-812

Heilind Number:EDA895-062-559-812
Manufacturer:EDAC
Manufacturer Number:895-062-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-812

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a double row configuration with 62 positions for optimal connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliable performance even in harsh environments. Featuring a right-angle mount orientation and a .1-inch pitch with .2-inch row spacing, it offers easy installation and efficient space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's both powerful and versatile. Trust in this high-quality connector for all your board-to-board applications.