895-063-500-107

Heilind Number:EDA895-063-500-107
Manufacturer:EDAC
Manufacturer Number:895-063-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-500-107

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features 63 positions with a single row layout, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality even in harsh industrial environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its Straight mount orientation for easy installation and a perfect fit. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.