895-063-521-403

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it boasts 63 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-403

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: