895-063-540-108

Heilind Number:EDA895-063-540-108
Manufacturer:EDAC
Manufacturer Number:895-063-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-540-108

Detailed Description

Enhance your circuit connectivity with this 63-position Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for seamless PCB connections. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and single row design offer convenience in assembly, making it an essential component for your electronic projects. Elevate your circuitry with this high-performance connector, perfect for professionals and hobbyists alike.