895-063-542-108

Heilind Number:EDA895-063-542-108
Manufacturer:EDAC
Manufacturer Number:895-063-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. The 63-position connector, with a single row layout and a pitch of .1 inch, offers seamless integration on your PCB. Crafted with precision, it guarantees secure connections with its copper alloy contact material. With a wide operating temperature range of -40 to 105°C, this connector is ideal for both industrial and consumer applications. Upgrade your device's connectivity with this straight-mount orientation connector, designed for optimal performance. Explore more innovative solutions in our PCB Connectors collection.