895-063-559-107

Heilind Number:EDA895-063-559-107
Manufacturer:EDAC
Manufacturer Number:895-063-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring optimal power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, it guarantees long-lasting performance. Featuring 63 positions in a single row, with a pitch of .1" and row spacing of .2", it offers efficient signal transmission. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential component for enhanced connectivity and functionality.