895-063-559-412

Heilind Number:EDA895-063-559-412
Manufacturer:EDAC
Manufacturer Number:895-063-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability in any application. With one row of 63 copper alloy contact positions, it offers seamless connectivity with a pitch of .1 inches. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component to streamline your PCB connections with precision and efficiency.