895-064-500-104

Heilind Number:EDA895-064-500-104
Manufacturer:EDAC
Manufacturer Number:895-064-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-500-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row with 64 positions for efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and reliability, even in demanding environments. Crafted with precision, the connectors boast Copper Alloy contacts and a pitch of .1 inch for optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, they are suitable for a variety of applications. Upgrade your PCB connections with this essential component.