895-064-521-507

Heilind Number:EDA895-064-521-507
Manufacturer:EDAC
Manufacturer Number:895-064-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-507

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 64 positions, this connector offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in various environments. Upgrade your device's connectivity with this essential component.