895-064-523-807

Heilind Number:EDA895-064-523-807
Manufacturer:EDAC
Manufacturer Number:895-064-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector provides reliable power transmission across 64 positions. Its straight mount orientation and .2 inch row spacing ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your PCB connections with this essential component.