895-064-524-502

Heilind Number:EDA895-064-524-502
Manufacturer:EDAC
Manufacturer Number:895-064-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 64 positions, ensuring efficient and reliable signal transmission. Crafted with precision, the housing is constructed from UL 94V-0 Polyphenylene Sulfide for optimal durability. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for your critical PCB applications.