895-064-540-108

Heilind Number:EDA895-064-540-108
Manufacturer:EDAC
Manufacturer Number:895-064-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-108

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 64 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, our connector is ideal for industrial and commercial applications where durability and performance are paramount. Upgrade your PCB setup with this essential component for seamless, high-speed data transmission.