895-064-540-404

Heilind Number:EDA895-064-540-404
Manufacturer:EDAC
Manufacturer Number:895-064-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-404

Detailed Description

Enhance your PCB connectivity with this high-performing black Card Edge Connector. With a sleek UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, it ensures both reliability and safety in operation. Featuring a single row with 64 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and .2-inch row spacing provide convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.