895-064-558-402

Heilind Number:EDA895-064-558-402
Manufacturer:EDAC
Manufacturer Number:895-064-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 64 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, guaranteeing reliability in various operating environments. With a right-angle mount orientation and a temperature range of -40 to 105°C, it offers versatility in installation and performance. Perfect for intricate electronic systems, this connector is a vital component for seamless signal transfer.