895-064-559-102

Heilind Number:EDA895-064-559-102
Manufacturer:EDAC
Manufacturer Number:895-064-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row with a pitch of .1 inch, enabling precise and efficient data transmission. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a copper alloy contact material and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions today with this essential component.