895-065-541-608

Heilind Number:EDA895-065-541-608
Manufacturer:EDAC
Manufacturer Number:895-065-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-541-608

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 65 positions and a single row configuration for efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable connectivity in demanding environments. The black color adds a sleek finish, while the straight mount orientation and .1-inch pitch make installation a breeze. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for optimal board-to-board connections in your electronic projects.