895-066-521-504

Heilind Number:EDA895-066-521-504
Manufacturer:EDAC
Manufacturer Number:895-066-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-521-504

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector in sleek black. Its two rows of 66 positions offer ample room for efficient data transfer, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, provides robust protection, making it ideal for a wide range of applications. Designed for straight mount orientation, this connector is easy to install, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a durable and dependable solution for your connectivity needs.