895-066-524-404

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity on your printed circuit boards with this high-performance Board To Board PCB Connector. Featuring 66 positions in a single row layout, it allows for efficient data transfer between components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in demanding environments. Copper alloy contacts with a pitch of .1 inch guarantee secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB designs with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-524-404

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: