895-066-525-804

Heilind Number:EDA895-066-525-804
Manufacturer:EDAC
Manufacturer Number:895-066-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-525-804

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and precision-engineered Copper Alloy contacts. With 66 positions spread across 2 rows, it offers ample connectivity options for your electronic setups. The connector's black color adds a sleek touch, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh conditions. Take your PCB designs to the next level with this essential component.