895-066-540-212

Heilind Number:EDA895-066-540-212
Manufacturer:EDAC
Manufacturer Number:895-066-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 66 positions for optimal signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Its copper alloy contact material guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professional use, this connector is a must-have for any PCB assembly project.