895-066-540-607

Heilind Number:EDA895-066-540-607
Manufacturer:EDAC
Manufacturer Number:895-066-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact single-row layout with 66 positions ensure efficient signal transmission. Crafted with durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing reliable operation even in harsh environments. The copper alloy contact material and 3A amperage rating further optimize conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the technological landscape. Elevate your connectivity solutions with this essential component.