895-066-540-612

Heilind Number:EDA895-066-540-612
Manufacturer:EDAC
Manufacturer Number:895-066-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, crafted for seamless board-to-board integration. Boasting 66 positions in a single row and a compact pitch of .1 inch, it offers optimal density while ensuring efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is meticulously crafted from Copper Alloy, promising reliable conductivity. With a straight mount orientation and row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic assemblies with this essential component, designed to meet the highest industry standards.