895-066-542-102

Heilind Number:EDA895-066-542-102
Manufacturer:EDAC
Manufacturer Number:895-066-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions with a single row and a .1-inch pitch, ensuring secure and precise connections. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity for optimal signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your electronic devices with this essential component and experience seamless performance.