895-066-555-202

Heilind Number:EDA895-066-555-202
Manufacturer:EDAC
Manufacturer Number:895-066-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-555-202

Detailed Description

Enhance connectivity and streamline data transfer with this high-quality Board To Board PCB Connector. Designed for seamless integration into electronic systems, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With two rows and a total of 66 positions, it offers ample capacity for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation further enhances compatibility and ease of installation. Upgrade your connectivity infrastructure with this essential component, a must-have for any professional or DIY electronics project.