895-066-555-502

Heilind Number:EDA895-066-555-502
Manufacturer:EDAC
Manufacturer Number:895-066-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-555-502

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector offers a black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, it ensures reliable signal transmission. Featuring 66 positions and a straight mount orientation, it provides ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your PCB setup with this essential component for efficient and dependable performance.