895-067-523-604

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 67 positions for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports high-power applications. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precision and flexibility in your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial and commercial projects. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-523-604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: