895-067-524-607

Heilind Number:EDA895-067-524-607
Manufacturer:EDAC
Manufacturer Number:895-067-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-524-607

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a single row design with 67 positions, this connector ensures seamless signal transmission in your electronic devices. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability and longevity. The black color and straight mount orientation make it easy to integrate into your PCB layout. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this essential connector for optimal performance.