895-067-525-403

Heilind Number:EDA895-067-525-403
Manufacturer:EDAC
Manufacturer Number:895-067-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-525-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability, while the contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing a secure and efficient connection solution for your projects.